• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 731010120 BNC connector Socket, right angle 75 Ω 1 pc(s) Tray

Image similar
Packaging type
Tray
Product type
BNC connector
Connector type
Socket, right angle
Impedance
75 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 731010120 BNC SERIES

Our service for you

Technical specifications

Packaging type

Tray

Product type

BNC connector

Connector type

Socket, right angle

Impedance

75 Ω

Connection

Soldering

Content

1 pc(s)

Manufacturer part #

731010120

RoHS-compliant

Yes

Type

731010120

Engineering Series Name

BNC SERIES

Engineering Series No

73101

Documents & Downloads

Datasheet

Datasheet 2762290 Molex 731010120 BNC connector Socket, right angle 75 Ω 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2762290 Molex 731010120 BNC connector Socket, right angle 75 Ω 1 pc(s) Tray

Description

75 Ohms, BNC Right-Angle PCB Bulkhead Jack Receptacle with Board Locks, Low Profile, Tray

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.