• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 731712730 Mini BNC connector Socket, straight 75 Ω 1 pc(s) Tray

Packaging type
Tray
Product type
Mini BNC connector
Connector type
Socket, straight
Impedance
75 Ω
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 731712730 BNC R/A PCB RECEPT

Our service for you

Technical specifications

Packaging type

Tray

Product type

Mini BNC connector

Connector type

Socket, straight

Impedance

75 Ω

Content

1 pc(s)

Manufacturer part #

731712730

RoHS-compliant

Yes

Type

731712730

Engineering Series Name

BNC R/A PCB RECEPT

Engineering Series No

73171

Documents & Downloads

Datasheet

Datasheet 2761847 Molex 731712730 Mini BNC connector Socket, straight 75 Ω 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2761847 Molex 731712730 Mini BNC connector Socket, straight 75 Ω 1 pc(s) Tray

Description

75 Ohms, Mini-BNC, Straight Jack, Nickel

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.