• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 731713170 BNC connector Plug, straight 50 Ω 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
BNC connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Bulk

Product type

BNC connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Manufacturer part #

731713170

Type

731713170

Engineering Series Name

BNC R/A PCB RECEPT

Engineering Series No

73171

Documents & Downloads

Datasheet

Datasheet 2762081 Molex 731713170 BNC connector Plug, straight 50 Ω 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762081 Molex 731713170 BNC connector Plug, straight 50 Ω 1 pc(s) Bulk

Description

50 Ohms, BNC Plug, Straight, Crimp, RG-141, RG-303 and RG-58 Cable, Captive Contact, Teflon Insulator, One Piece per Bag

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.