• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 734035114 FAKRA connector Socket, right angle 50 Ω 1 pc(s) Tray

Packaging type
Tray
Product type
FAKRA connector
Connector type
Socket, right angle
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 734035114 FAKRA

Our service for you

Technical specifications

Packaging type

Tray

Product type

FAKRA connector

Connector type

Socket, right angle

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Manufacturer part #

734035114

RoHS-compliant

Yes

Type

734035114

Engineering Series Name

FAKRA

Engineering Series No

73403

Documents & Downloads

Datasheet

Datasheet 2762257 Molex 734035114 FAKRA connector Socket, right angle 50 Ω 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2762257 Molex 734035114 FAKRA connector Socket, right angle 50 Ω 1 pc(s) Tray

Description

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Brass Body, Keying Option E, Green

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.