• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 734151061 MCX connector Socket, straight 50 Ω 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
MCX connector
Connector type
Socket, straight
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

MCX connector

Connector type

Socket, straight

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Manufacturer part #

734151061

Type

734151061

Engineering Series Name

MCX/MMCX

Engineering Series No

73415

Documents & Downloads

Datasheet

Datasheet 3038347 Molex 734151061 MCX connector Socket, straight 50 Ω 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3038347 Molex 734151061 MCX connector Socket, straight 50 Ω 1 pc(s) Tape on Full reel

Description

50 Ohms, MCX Jack, Edge Mount PCB Receptacle, 0.76µm Gold (Au) Plating, Tape and Reel

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.