• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 734151121 MMCX connector Plug, right angle 50 Ω 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
MMCX connector
Connector type
Plug, right angle
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 734151121 MCX/MMCX

Our service for you

Technical specifications

Packaging type

Bulk

Product type

MMCX connector

Connector type

Plug, right angle

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Manufacturer part #

734151121

RoHS-compliant

Yes

Type

734151121

Engineering Series Name

MCX/MMCX

Engineering Series No

73415

Documents & Downloads

Datasheet

Datasheet 2761911 Molex 734151121 MMCX connector Plug, right angle 50 Ω 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761911 Molex 734151121 MMCX connector Plug, right angle 50 Ω 1 pc(s) Bulk

Description

50 Ohms, MMCX Right-Angle Plug, Crimp, RG-174, RG-188 and RG-316 Cable, Plating Per Commercial Requirements, Bag

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.