• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 874370543 Pin strip + locking mechanism Contact spacing: 1.50 mm Total number of pins: 5 No. of rows: 1 1 pc(s) Ta

Image similar
Packaging type
Tape on Full reel
Product type
Pin strip
CS
1.50 mm
No. of rows
1
Pins per row
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 874370543 Hdr Str

  • Total number of pins 5
  • No. of rows 1
  • Content 1 pc(s)

Technical specifications

Packaging type

Tape on Full reel

Product type

Pin strip

Features

+ locking mechanism

CS

1.50 mm

No. of rows

1

Pins per row

5

Total number of pins

5

Content

1 pc(s)

Connection

SMD

Type

874370543

Manufacturer part #

874370543

Factory colour

Beige

Connector contact surface

Tin plated

Connector orientation

Perpendicular (to the PCB)

Engineering Series Name

Hdr Str

Engineering Series No

87437

Documents & Downloads

Datasheet

Datasheet 3037623 Molex 874370543 Pin strip + locking mechanism Contact spacing: 1.50 mm Total number of pins: 5 No. of rows: 1 1 pc(s) Ta

User & Safety Instructions

User & Safety Instructions 3037623 Molex 874370543 Pin strip + locking mechanism Contact spacing: 1.50 mm Total number of pins: 5 No. of rows: 1 1 pc(s) Ta

Description

1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 5 Circuits, Tape and Reel, without Cap, Beige