• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 874371043 Pin connector + locking mechanism Contact spacing: 1.5 mm Total number of pins: 10 No. of rows: 1 1 pc(s

Image similar
Packaging type
Tape on Full reel
Product type
Pin connector
CS
1.5 mm
No. of rows
1
Pins per row
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pico-Spox 1.5

  • Total number of pins 10
  • No. of rows 1
  • Content 1 pc(s)

Technical specifications

Packaging type

Tape on Full reel

Product type

Pin connector

Features

+ locking mechanism

CS

1.5 mm

No. of rows

1

Pins per row

1

Total number of pins

10

Nominal voltage

250 V DC/AC

Nominal current

2.5 A

Contact material

Brass

Content

1 pc(s)

Connection

SMT

Type

874371043

Coating thickness (PCB side)

2.54 µm

Connector coating thickness

2.54 µm

Actuation direction

Perpendicular (to the PCB)

Case material

Nylon (NL)

Manufacturer part #

874371043

Factory colour

Beige

Board contact surface

Tin

Connector contact surface

Tin

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-55 °C

Engineering Part No

87437-1043

Engineering Series Name

Hdr Str

Engineering Series No

87437

Connector system

wire-to-board

Documents & Downloads

Datasheet

Datasheet 3036544 Molex 874371043 Pin connector + locking mechanism Contact spacing: 1.5 mm Total number of pins: 10 No. of rows: 1 1 pc(s

User & Safety Instructions

User & Safety Instructions 3036544 Molex 874371043 Pin connector + locking mechanism Contact spacing: 1.5 mm Total number of pins: 10 No. of rows: 1 1 pc(s

Circuit diagramm

Circuit diagramm 3036544 Molex 874371043 Pin connector + locking mechanism Contact spacing: 1.5 mm Total number of pins: 10 No. of rows: 1 1 pc(s

Description

1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 10 Circuits, Tape and Reel, without Cap, Beige