• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 875682063 Pin connector Total number of pins: 20 No. of rows: 2 1 pc(s) Tray

Image similar
Packaging type
Tray
Connector type
Power strip
Product type
Pin connector
No. of rows
2
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 875682063 MGRID D/R IDT

  • Total number of pins 20
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Packaging type

Tray

Connector type

Power strip

Product type

Pin connector

No. of rows

2

Total number of pins

20

Content

1 pc(s)

Connection

Cut & Clip

Type

875682063

Connector coating thickness

0.38 µm

Manufacturer part #

875682063

Connector contact surface

Gold (Au)

RoHS-compliant

Yes

Engineering Part No

87568-2063

Engineering Series Name

MGRID D/R IDT

Engineering Series No

MILLIGRID

Documents & Downloads

Datasheet

Datasheet 2909201 Molex 875682063 Pin connector Total number of pins: 20 No. of rows: 2 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2909201 Molex 875682063 Pin connector Total number of pins: 20 No. of rows: 2 1 pc(s) Tray

Description

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Selective Plating, without Center Polarization Key and Locking Friction Ramp