• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 878321014 Pin strip Enclosure Contact spacing: 2.00 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Tape on Ful

Image similar
Packaging type
Tape on Full reel
Product type
Pin strip
CS
2.00 mm
No. of rows
2
Pins per row
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 878321014 2mm SMT Shrd Hdr

  • Total number of pins 10
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Packaging type

Tape on Full reel

Product type

Pin strip

Features

Enclosure

CS

2.00 mm

No. of rows

2

Pins per row

5

Total number of pins

10

Contact material

Gold (Au)

Content

1 pc(s)

Connection

SMD

Type

878321014

Connector coating thickness

0.38 µm

Manufacturer part #

878321014

Connector contact surface

Gold (Au)

Engineering Series Name

2mm SMT Shrd Hdr

Engineering Series No

87832

Documents & Downloads

Datasheet

Datasheet 3037738 Molex 878321014 Pin strip Enclosure Contact spacing: 2.00 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Tape on Ful

User & Safety Instructions

User & Safety Instructions 3037738 Molex 878321014 Pin strip Enclosure Contact spacing: 2.00 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Tape on Ful

Description

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 10 Circuits, 0.38µm Gold (Au) Plating, without Locking Window, with Center Polarization Slot, Cap, without PCB Locator, Tape and Reel