• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 878325020 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 50 No. of rows: 2 1 pc(s) T

Image similar
Packaging type
Tube
Product type
Pin strip
CS
2.00 mm
No. of rows
2
Pins per row
25
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 878325020 2mm SMT Shrd Hdr

  • Total number of pins 50
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Packaging type

Tube

Product type

Pin strip

Features

+ locking mechanism

CS

2.00 mm

No. of rows

2

Pins per row

25

Total number of pins

50

Contact material

Gold (Au)

Content

1 pc(s)

Connection

SMD

Type

878325020

Connector coating thickness

0.38 µm

Manufacturer part #

878325020

Connector contact surface

Gold (Au)

Connector orientation

Perpendicular (to the PCB)

Engineering Series Name

2mm SMT Shrd Hdr

Engineering Series No

87832

Documents & Downloads

Datasheet

Datasheet 3038233 Molex 878325020 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 50 No. of rows: 2 1 pc(s) T

User & Safety Instructions

User & Safety Instructions 3038233 Molex 878325020 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 50 No. of rows: 2 1 pc(s) T

Description

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 50 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube