• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 878331821 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 18 No. of rows: 2 1 pc(s) T

Image similar
Packaging type
Tube
Product type
Pin strip
CS
2.00 mm
No. of rows
2
Pins per row
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 878331821 2mm R/A Shrd Hdr

  • Total number of pins 18
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Packaging type

Tube

Product type

Pin strip

Features

+ locking mechanism

CS

2.00 mm

No. of rows

2

Pins per row

9

Total number of pins

18

Content

1 pc(s)

Connection

THT

Type

878331821

Coating thickness (PCB side)

0.76 µm

Connector coating thickness

0.76 µm

Actuation direction

Parallel (to the PCB)

Manufacturer part #

878331821

Board contact surface

Gold (Au)

Connector contact surface

Gold (Au)

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Engineering Series Name

2mm R/A Shrd Hdr

Engineering Series No

87833

Documents & Downloads

Datasheet

Datasheet 2760521 Molex 878331821 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 18 No. of rows: 2 1 pc(s) T

User & Safety Instructions

User & Safety Instructions 2760521 Molex 878331821 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 18 No. of rows: 2 1 pc(s) T

Description

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Through Hole, 18 Circuits, 0.76µm Gold (Au) Plating, without PCB Locator, with Locking Windows, Center Polarization Slot, Tube