• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOLEX 936010234 Heavy Duty connector 936010234 Molex Content: 1 pc(s)

Image similar
Packaging type
Bag
Product type
Contact inset
Connector type
Socket
Connection
Screw terminal
Total no. of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Bag

Product type

Contact inset

Connector type

Socket

Connection

Screw terminal

Total no. of pins

10

Manufacturer part #

936010234

Content

1 pc(s)

Contact material

Silver plated

Number of pins

10

Type

936010234

Engineering Part No

7310.6004.4

Engineering Series Name

Heavy Duty connector

Engineering Series No

Integrated Products

Documents & Downloads

Datasheet

Datasheet 3364834 MOLEX 936010234 Heavy Duty connector 936010234 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3364834 MOLEX 936010234 Heavy Duty connector 936010234 Molex Content: 1 pc(s)

Description

GWconnect Screw Terminal Insert, Female, 10-Pole, 16A, Numbered 1-10, with Wire Protection, Silver (Ag) Plated Contacts, Size 10B «57x27»

What kind of Signal & Power Connectors are you looking for?