• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOLEX 936010402 Heavy Duty connector 936010402 Molex Content: 1 pc(s)

Image similar
Packaging type
Bag
Product type
Contact inset
Connector type
Plug
Connection
Screw terminal
Total no. of pins
18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 936010402 Heavy Duty connector

Our service for you

Technical specifications

Packaging type

Bag

Product type

Contact inset

Connector type

Plug

Connection

Screw terminal

Total no. of pins

18

Manufacturer part #

936010402

Content

1 pc(s)

Contact material

Silver plated

Number of pins

18

RoHS-compliant

Yes

Type

936010402

Engineering Part No

7516.6134.0

Engineering Series Name

Heavy Duty connector

Engineering Series No

Integrated Products

Documents & Downloads

Datasheet

Datasheet 3364747 MOLEX 936010402 Heavy Duty connector 936010402 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3364747 MOLEX 936010402 Heavy Duty connector 936010402 Molex Content: 1 pc(s)

Description

GWconnect Screw Terminal Insert, Male, 18-Pole, 16A, Silver (Ag) Plated Contacts, Numbered 1-16, A, and B, with Wire Protection, Size 24B «104x27»

What kind of Signal & Power Connectors are you looking for?