• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 936010481 Insert bracket Jack connector 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Insert bracket
Connector type
Crimp contact
Connection
Jack connector
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 936010481 Heavy Duty connector

  • Insert bracket

Our service for you

Technical specifications

Packaging type

Bag

Product type

Insert bracket

Connector type

Crimp contact

Connection

Jack connector

Content

1 pc(s)

Manufacturer part #

936010481

Industrial packaging

Yes

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Gold plated

RoHS-compliant

Yes

Features

gold-plated contacts

Type

936010481

Engineering Part No

7700.3442.1

Engineering Series Name

Heavy Duty connector

Engineering Series No

Integrated Products

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3397413 Molex 936010481 Insert bracket Jack connector 1 pc(s) Bag

Description

GWconnect Turned Crimp Contact for 5A D-Sub Inserts and Modules, Male, Gold (Au) Plated Copper Alloy, 0.35-0.50mm² (22-20 AWG), 100 per Bag

What kind of D-SUB Connectors are you looking for?