• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 936040032 Die cast enclosure 252 x 215 x 91 x 91 Aluminium (die-cast) Grey 1 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Die cast enclosure
Material
Aluminium (die-cast)
IP rating
IP66
IP69
Width
215 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 936040032 Alum Enclos & acc.

Our service for you

Technical specifications

Packaging type

Carton

Product type

Die cast enclosure

Features

with flange

Material

Aluminium (die-cast)

IP66

IP69

Factory colour

Grey

Length

252 mm

Width

215 mm

Height

91 mm

Inside width

202 mm

Inside height

85 mm

Internal depth

85 mm

Dimensions

252 x 215 x 91 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 252 x 215 x 91 mm

RoHS-compliant

Yes

Weight

1361.500 g

Depth

91 mm

Type

936040032

Engineering Part No

8000.6265.0

Engineering Series Name

Alum Enclos & acc.

Engineering Series No

Integrated Products

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3397203 Molex 936040032 Die cast enclosure 252 x 215 x 91 x 91 Aluminium (die-cast) Grey 1 pc(s) Carton

Description

GWconnect Enclosure, Die-cast Aluminum, S-8000 Series, with External Mounting Flanges, 252 x 215 x 91mm Outside Dimensions, Grey RAL 9006

What kind of Universal Enclosures are you looking for?