• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 936040073 Die cast enclosure 407 x 313 x 157 x 157 Aluminium (die-cast) Grey 1 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Die cast enclosure
Material
Aluminium (die-cast)
IP rating
IP66
Width
313 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 936040073 Alum Enclos & acc.

Our service for you

Technical specifications

Packaging type

Carton

Product type

Die cast enclosure

Features

with flange

Material

Aluminium (die-cast)

IP66

Factory colour

Grey

Length

407 mm

Width

313 mm

Height

157 mm

Inside width

298 mm

Inside height

144 mm

Internal depth

144 mm

Dimensions

407 x 313 x 157 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 407 x 313 x 157 mm

RoHS-compliant

Yes

Weight

4182.5 g

Depth

157 mm

Type

936040073

Engineering Part No

8000.6297.0

Engineering Series Name

Alum Enclos & acc.

Engineering Series No

Integrated Products

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3397867 Molex 936040073 Die cast enclosure 407 x 313 x 157 x 157 Aluminium (die-cast) Grey 1 pc(s) Carton

Description

GWconnect Enclosure, Die-cast Aluminum, S-8000 Series, with External Mounting Flanges, 407 x 313 x 157mm Outside Dimensions, Grey RAL 7037

What kind of Universal Enclosures are you looking for?