• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 936040091 Die cast enclosure 75 x 80 x 57 x 57 Aluminium (die-cast) Grey 1 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Die cast enclosure
Material
Aluminium (die-cast)
IP rating
IP66
IP69
Width
80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 936040091 Alum Enclos & acc.

Our service for you

Technical specifications

Packaging type

Carton

Product type

Die cast enclosure

Material

Aluminium (die-cast)

IP66

IP69

Factory colour

Grey

Length

75 mm

Width

80 mm

Height

57 mm

Inside width

72 mm

Inside height

51 mm

Internal depth

51 mm

Dimensions

75 x 80 x 57 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 75 x 80 x 57 mm

RoHS-compliant

Yes

Depth

57 mm

Type

936040091

Engineering Part No

8100.8009.0

Engineering Series Name

Alum Enclos & acc.

Engineering Series No

Integrated Products

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3397206 Molex 936040091 Die cast enclosure 75 x 80 x 57 x 57 Aluminium (die-cast) Grey 1 pc(s) Carton

Description

GWconnect Enclosure, Die-cast Aluminum, S-8100 Series, without External Mounting Flanges, 75 x 80 x 57mm Outside Dimensions, Grey RAL 7001

What kind of Universal Enclosures are you looking for?