• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 936040133 Die cast enclosure 180 x 180 x 101 x 101 Aluminium (die-cast) Grey 1 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Die cast enclosure
Material
Aluminium (die-cast)
IP rating
IP66
IP69
Width
180 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 936040133 Heavy Duty connector

Our service for you

Technical specifications

Packaging type

Carton

Product type

Die cast enclosure

Material

Aluminium (die-cast)

IP66

IP69

Factory colour

Grey

Length

180 mm

Width

180 mm

Height

101 mm

Inside width

171 mm

Inside height

92 mm

Internal depth

92 mm

Dimensions

180 x 180 x 101 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 180 x 180 x 101 mm

RoHS-compliant

Yes

Weight

1892 g

Depth

101 mm

Type

936040133

Engineering Part No

8100.8030.0

Engineering Series Name

Heavy Duty connector

Engineering Series No

Integrated Products

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3397382 Molex 936040133 Die cast enclosure 180 x 180 x 101 x 101 Aluminium (die-cast) Grey 1 pc(s) Carton

Description

GWconnect STD - Standard Enclosure , Die-cast Aluminum, S-8100 Series, without External Mounting Flanges, 180 x 180 x 101mm Outside Dimensions, Grey RAL 7001

What kind of Universal Enclosures are you looking for?