• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 936040173 Die cast enclosure 360 x 160 x 90 x 90 Aluminium (die-cast) Light grey 1 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Die cast enclosure
Material
Aluminium (die-cast)
IP rating
IP66
IP69
Width
160 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Carton

Product type

Die cast enclosure

Material

Aluminium (die-cast)

IP66

IP69

Factory colour

Light grey

Length

360 mm

Width

160 mm

Height

90 mm

Inside width

150 mm

Inside height

83 mm

Internal depth

83 mm

Dimensions

360 x 160 x 90 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 360 x 160 x 90 mm

Depth

90 mm

Type

936040173

Engineering Part No

8100.8125.0

Engineering Series Name

Heavy Duty connector

Engineering Series No

Integrated Products

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3397391 Molex 936040173 Die cast enclosure 360 x 160 x 90 x 90 Aluminium (die-cast) Light grey 1 pc(s) Carton

Description

GWconnect Enclosure, Die-cast Aluminum, S-8100 Series, without External Mounting Flanges, 360 x 160 x 90mm Outside Dimensions, Light Grey RAL 7035

What kind of Universal Enclosures are you looking for?