• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 936040200 Die cast enclosure 122 x 120 x 80 x 80 Aluminium (die-cast) sandblasted 1 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Die cast enclosure
Material
Aluminium (die-cast)
IP rating
IP66
IP69
Width
120 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 936040200 Heavy Duty connector

Our service for you

Technical specifications

Packaging type

Carton

Product type

Die cast enclosure

Material

Aluminium (die-cast)

IP66

IP69

Length

122 mm

Width

120 mm

Height

80 mm

Inside width

111 mm

Inside height

73 mm

Internal depth

73 mm

Dimensions

122 x 120 x 80 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 122 x 120 x 80 mm

RoHS-compliant

Yes

Material properties

sandblasted

Depth

80 mm

Type

936040200

Engineering Part No

8100.8216.0

Engineering Series Name

Heavy Duty connector

Engineering Series No

Integrated Products

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3397222 Molex 936040200 Die cast enclosure 122 x 120 x 80 x 80 Aluminium (die-cast) sandblasted 1 pc(s) Carton

Description

GWconnect Enclosure, Die-cast Aluminum, S-8100 Series, without External Mounting Flanges, 122 x 120 x 80mm Outside Dimensions, Sandblasted

What kind of Universal Enclosures are you looking for?