• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 936040325 Die cast enclosure 106 x 107 x 1.50 x 1.50 Steel zinc plated 1 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Die cast enclosure
Material
Steel
Width
107 mm
Height
1.50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Carton

Product type

Die cast enclosure

Material

Steel

Length

106 mm

Width

107 mm

Height

1.50 mm

Dimensions

106 x 107 x 1.50 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 106 x 107 x 1.50 mm

Material properties

zinc plated

Depth

1.50 mm

Type

936040325

Engineering Part No

8100.8416.0

Engineering Series Name

Alum Enclos & acc.

Engineering Series No

Integrated Products

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3397865 Molex 936040325 Die cast enclosure 106 x 107 x 1.50 x 1.50 Steel zinc plated 1 pc(s) Carton

Description

GWconnect Enclosure Metal Plate, Zinc-plated Steel, 106 x 107 x 1.50mm Outside Dimensions

What kind of Universal Enclosures are you looking for?