• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 96-pin DIN connector Total number of pins 64 Contact spacing: 1.00 mm 71436-2564 1 pc(s) Tube

Image similar
Product type
96-pin DIN connector
No. of rows
2
CS
1.00 mm
Total number of pins
64
Packaging type
Tube
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 71436-2564

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 64

Our service for you

Technical specifications

Packaging type

Tube

Product type

96-pin DIN connector

No. of rows

2

Connector system

board-to-board

CS

1.00 mm

Pins per row

32

Total number of pins

64

Content

1 pc(s)

Connection

SMT

Coating thickness (PCB side)

0.76 µm

Connector coating thickness

0.76 µm

Manufacturer part #

71436-2564

Board contact surface

Gold (Au)

Connector contact surface

Gold (Au)

Height

8.35 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

71436-2564

Documents & Downloads

Datasheet

Datasheet 3376714 Molex 96-pin DIN connector Total number of pins 64 Contact spacing: 1.00 mm 71436-2564 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3376714 Molex 96-pin DIN connector Total number of pins 64 Contact spacing: 1.00 mm 71436-2564 1 pc(s) Tube

Description

1.00mm Mezz (IEEE 1386) Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, without PCB Locator Pegs, without Robotic Placement Metal Cap, 0.76µm Gold (Au) Selective Plating, Tube Packaging

What kind of Pin Headers, Receptacles systems are you looking for?