• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) 22288360 1 pc(s) Bulk

Image similar
Product type
Built-in pin strip (standard)
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
22288360
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22288360 .100 BKWY

  • Content: 1 pc(s)

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in pin strip (standard)

Content

1 pc(s)

Manufacturer part #

22288360

RoHS-compliant

Yes

Type

22288360

Engineering Part No

42377-0036

Engineering Series Name

.100 BKWY

Engineering Series No

KK

Documents & Downloads

Datasheet

Datasheet 2905519 Molex Built-in pin strip (standard) 22288360 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2905519 Molex Built-in pin strip (standard) 22288360 1 pc(s) Bulk

Description

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.20mm

What kind of Pin Headers, Receptacles systems are you looking for?