• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.25 mm 5054331071 1 pc(s) Tape on Full ree

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
CS
1.25 mm
Total number of pins
10
Packaging type
Tape on Full reel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Micro-Lock-Plus 1.25

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Technical specifications

Packaging type

Tape on Full reel

Product type

Built-in pin strip (standard)

No. of rows

2

Connector system

wire-to-board

Features

+ locking mechanism

CS

1.25 mm

Pins per row

5

Total number of pins

10

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Content

1 pc(s)

Connection

SMT

Connection angle

90°

Connector coating thickness

1 µm

Actuation direction

Perpendicular (to the PCB)

Case material

Polyamide

Manufacturer part #

5054331071

Factory colour

Black

Contact material

Brass

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

50 V DC/AC

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

5054331071

Engineering Part No

5054331071

Engineering Series Name

Dl Hdr Str

Engineering Series No

505433

Documents & Downloads

Datasheet

Datasheet 3036185 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.25 mm 5054331071 1 pc(s) Tape on Full ree

User & Safety Instructions

User & Safety Instructions 3036185 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.25 mm 5054331071 1 pc(s) Tape on Full ree

Circuit diagramm

Circuit diagramm 3036185 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.25 mm 5054331071 1 pc(s) Tape on Full ree

Description

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, Tin-Bismuth Plating, Positive Lock, 10 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?