
Highlights & Details
Picoflex
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Built-in pin strip (standard)
- Connector type
Socket, vertical vertical
- No. of rows
1
- Features
+ locking mechanism
- CS
1.27 mm
- Total number of pins
10
- Nominal current
2.4 A
- Nominal current - rounded value
2.4 A
- Content
1 pc(s)
- Connection
SMT
- Coating thickness (PCB side)
3.048 µm
- Connector coating thickness
3.048 µm
- Case material
High temperature resistant thermoplastic
- Manufacturer part #
908140910
- Factory colour
Ecru
- Contact material
Brass
- Connector contact surface
Tin
- Nominal voltage
250 V DC/AC
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
908140910
- Engineering Part No
908140910
- Engineering Series Name
PICOFLEX SMT HDR
- Engineering Series No
90814
- Contact surface
Brass tin plated
Documents & Downloads
Datasheet
Datasheet 3036645 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.27 mm 908140910 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3036645 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.27 mm 908140910 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3036645 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.27 mm 908140910 1 pc(s) Tape on Full reel
Description
Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 10 Circuits, Tape and Reel, Natural







