• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 430451010 1 pc(s) Tape on Full reel

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
CS
3 mm
Total number of pins
10
Packaging type
Tape on Full reel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Micro-Fit

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Technical specifications

Packaging type

Tape on Full reel

Product type

Built-in pin strip (standard)

No. of rows

2

Features

+ solder sleeve

CS

3 mm

Pins per row

2

Total number of pins

10

Nominal current

8.5 A

Nominal current - rounded value

8.5 A

Content

1 pc(s)

Connection

SMT

Connector coating thickness

0.381 µm

Case material

High temperature resistant thermoplastic

Manufacturer part #

430451010

Factory colour

Black

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

600 V

Connector orientation

Parallel (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

430451010

Engineering Part No

43045-1010

Engineering Series Name

MICRO-FIT HDR ASSY

Engineering Series No

43045

Documents & Downloads

Datasheet

Datasheet 3035975 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 430451010 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3035975 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 430451010 1 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 3035975 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 430451010 1 pc(s) Tape on Full reel

Description

Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black, Tape and Reel

What kind of Pin Headers, Receptacles systems are you looking for?