
Highlights & Details
Micro-Fit
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Built-in pin strip (standard)
- Connector type
Socket, vertical vertical
- No. of rows
2
- CS
3 mm
- Total number of pins
10
- Nominal current
8.5 A
- Nominal current - rounded value
8.5 A
- Content
1 pc(s)
- Connection
SMT
- Connector coating thickness
0.762 µm
- Case material
High temperature resistant thermoplastic
- Manufacturer part #
430451020
- Factory colour
Black
- Contact material
Brass
- Board contact surface
Tin
- Connector contact surface
Gold
- Nominal voltage
600 V
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
430451020
- Engineering Part No
430451020
- Engineering Series Name
MICRO-FIT HDR ASSY
- Engineering Series No
43045
- Contact surface
Brass gold plated
Documents & Downloads
Datasheet
Datasheet 3035978 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 430451020 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3035978 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 430451020 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3035978 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 430451020 1 pc(s) Tape on Full reel
Description
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black, Tape and Reel










