• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 11 Contact spacing: 3.00 mm 436501103 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
1
CS
3.00 mm
Total number of pins
11
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 436501103 MICROFIT SR HDR

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 11

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

1

Connector system

wire-to-board

Features

+ snap-in flange

CS

3.00 mm

Pins per row

1

Total number of pins

11

Content

1 pc(s)

Connection

Press-in

Actuation direction

Parallel (to the PCB)

Manufacturer part #

436501103

Factory colour

Black

Board contact surface

Tin plated

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

436501103

Engineering Series Name

MICROFIT SR HDR

Engineering Series No

43650

Documents & Downloads

Datasheet

Datasheet 2760353 Molex Built-in pin strip (standard) Total number of pins 11 Contact spacing: 3.00 mm 436501103 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760353 Molex Built-in pin strip (standard) Total number of pins 11 Contact spacing: 3.00 mm 436501103 1 pc(s) Tray

Description

Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 11 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black

What kind of Pin Headers, Receptacles systems are you looking for?