• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 1.25 mm 505433-1471 1 pc(s) Tape on Full re

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
CS
1.25 mm
Total number of pins
14
Packaging type
Tape on Full reel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 505433-1471

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 14

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Built-in pin strip (standard)

No. of rows

2

Connector system

wire-to-board

Features

+ locking mechanism

CS

1.25 mm

Pins per row

7

Total number of pins

14

Content

1 pc(s)

Connection

SMT

Manufacturer part #

505433-1471

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

505433-1471

Documents & Downloads

Datasheet

Datasheet 3365981 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 1.25 mm 505433-1471 1 pc(s) Tape on Full re

User & Safety Instructions

User & Safety Instructions 3365981 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 1.25 mm 505433-1471 1 pc(s) Tape on Full re

Description

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, Tin-Bismuth Plating, Positive Lock, 14 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?