• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3.96 mm 353130260 1 pc(s) Bulk

Image similar
Product type
Built-in pin strip (standard)
CS
3.96 mm
Total number of pins
2
Packaging type
Bulk
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 353130260 3.96 MM WTB

  • Content: 1 pc(s)
  • Total number of pins: 2

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in pin strip (standard)

Connector system

wire-to-board

Features

+ locking mechanism

CS

3.96 mm

Pins per row

2

Total number of pins

2

Content

1 pc(s)

Connection angle

90°

Actuation direction

Perpendicular (to the PCB)

Case material

Polyamide 6.6

Manufacturer part #

353130260

Factory colour

Ecru

Insulation material

Polyamide 6.6

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

353130260

Engineering Series Name

3.96 MM WTB

Engineering Series No

35313

Documents & Downloads

Datasheet

Datasheet 2765803 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3.96 mm 353130260 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765803 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3.96 mm 353130260 1 pc(s) Bulk

Description

3.96mm Pitch Header, Vertical, Shrouded, with Positive Lock, 2 Circuits, PA Polyamide (Nylon) 6/6, Glass-filled, Natural

What kind of Pin Headers, Receptacles systems are you looking for?