• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 6 443000600 1 pc(s) Bulk

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
Total number of pins
6
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 443000600 MICROFIT BMI PLUG

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in pin strip (standard)

No. of rows

2

Total number of pins

6

Content

1 pc(s)

Manufacturer part #

443000600

Factory colour

Black

RoHS-compliant

Yes

Type

443000600

Engineering Series Name

MICROFIT BMI PLUG

Engineering Series No

44300

Documents & Downloads

Datasheet

Datasheet 2765396 Molex Built-in pin strip (standard) Total number of pins 6 443000600 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765396 Molex Built-in pin strip (standard) Total number of pins 6 443000600 1 pc(s) Bulk

Description

Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 6 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?