• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 6 452800601 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
Total number of pins
6
Packaging type
Tray
Features
Dummy
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 452800601 Microfit BMI CPI

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Features

Dummy

Pins per row

3

Total number of pins

6

Content

1 pc(s)

Connection

Press-in

Case material

Polyamide

Manufacturer part #

452800601

Insulation material

Polyamide

Board contact surface

Tin plated

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

452800601

Engineering Series Name

Microfit BMI CPI

Engineering Series No

45280

Documents & Downloads

Datasheet

Datasheet 2760390 Molex Built-in pin strip (standard) Total number of pins 6 452800601 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760390 Molex Built-in pin strip (standard) Total number of pins 6 452800601 1 pc(s) Tray

Description

Micro-Fit BMI CPI Compliant Pin Header, Blind Mate Interface, Dual Row, Vertical, 6 Circuits, PA Polyamide Nylon 4/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating

What kind of Pin Headers, Receptacles systems are you looking for?