• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.00 mm 503763-0691 1 pc(s) Tape on Full ree

Image similar
Product type
Built-in pin strip (standard)
No. of rows
1
CS
1.00 mm
Total number of pins
6
Packaging type
Tape on Full reel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 503763-0691

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Built-in pin strip (standard)

No. of rows

1

Features

+ locking mechanism

CS

1.00 mm

Pins per row

6

Total number of pins

6

Content

1 pc(s)

Connection angle

90°

Manufacturer part #

503763-0691

Connector contact surface

Gold

RoHS-compliant

Yes

Type

503763-0691

Documents & Downloads

Datasheet

Datasheet 3377037 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.00 mm 503763-0691 1 pc(s) Tape on Full ree

User & Safety Instructions

User & Safety Instructions 3377037 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.00 mm 503763-0691 1 pc(s) Tape on Full ree

Description

1.00mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold over Nickel Plating, Positive Lock, 6 Circuits, Tape and Reel

What kind of Pin Headers, Receptacles systems are you looking for?