• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 2.00 mm 532540670 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
1
CS
2.00 mm
Total number of pins
6
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 532540670 Hdr RA

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

1

CS

2.00 mm

Pins per row

6

Total number of pins

6

Content

1 pc(s)

Connection

THT

Manufacturer part #

532540670

Board contact surface

Tin plated

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

532540670

Engineering Series Name

Hdr RA

Engineering Series No

53254

Documents & Downloads

Datasheet

Datasheet 2765848 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 2.00 mm 532540670 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2765848 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 2.00 mm 532540670 1 pc(s) Tray

Description

2.00mm Pitch, Micro-Latch PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, 6 Circuits, Tray, 3.50mm PC Tail Length

What kind of Pin Headers, Receptacles systems are you looking for?