• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 60 764501137 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
Total number of pins
60
Packaging type
Tray
Content
1 pc(s)
Connection angle
90 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 764501137 2 Pair RAM Assy

  • Content: 1 pc(s)
  • Total number of pins: 60

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

Total number of pins

60

Content

1 pc(s)

Connection angle

90°

Manufacturer part #

764501137

Length

4.9 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

764501137

Engineering Part No

76450-1137

Engineering Series Name

2 Pair RAM Assy

Engineering Series No

Impact

Documents & Downloads

Datasheet

Datasheet 2907120 Molex Built-in pin strip (standard) Total number of pins 60 764501137 1 pc(s) Tray

Description

Impact 100 Ohm 2 Pair Right-Angle Male Header, Unguided, Right Endwall, 10 Columns, 60 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

What kind of Pin Headers, Receptacles systems are you looking for?