• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 8 449145802 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
Total number of pins
8
Packaging type
Tray
Pins per row
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 449145802 Microfit Std CPI

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Pins per row

4

Total number of pins

8

Content

1 pc(s)

Connector coating thickness

0.38 µm

Case material

LCP

Manufacturer part #

449145802

Insulation material

LCP

Board contact surface

Tin plated

Connector contact surface

Gold (Au)

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

449145802

Engineering Series Name

Microfit Std CPI

Engineering Series No

44914

Documents & Downloads

Datasheet

Datasheet 2760314 Molex Built-in pin strip (standard) Total number of pins 8 449145802 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760314 Molex Built-in pin strip (standard) Total number of pins 8 449145802 1 pc(s) Tray

Description

Micro-Fit CPI Header, Dual Row, Vertical, Compliant Pin Interface, 8 Circuits, LCP, Glass-Filled, UL 94V-0, 0.38µm Gold (Au) Selective Contact Plating, Tin (Sn) Plated Tails, Glow-Wire Capable

What kind of Pin Headers, Receptacles systems are you looking for?