• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 3.00 mm 430450809 1 pc(s) Tape on Full reel

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
CS
3.00 mm
Total number of pins
8
Packaging type
Tape on Full reel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 430450809 MICRO-FIT HDR ASSY

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Technical specifications

Packaging type

Tape on Full reel

Product type

Built-in pin strip (standard)

No. of rows

2

Features

+ soldering lug

CS

3.00 mm

Total number of pins

8

Content

1 pc(s)

Connection

Solder lug

Manufacturer part #

430450809

Factory colour

Black

Connector contact surface

Tin plated

Connector orientation

Parallel (to the PCB)

Type

430450809

Engineering Series Name

MICRO-FIT HDR ASSY

Engineering Series No

43045

Documents & Downloads

Datasheet

Datasheet 3037826 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 3.00 mm 430450809 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3037826 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 3.00 mm 430450809 1 pc(s) Tape on Full reel

Description

Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black, Tape and Reel

What kind of Pin Headers, Receptacles systems are you looking for?