• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 4.20 mm 462070208 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
CS
4.20 mm
Total number of pins
8
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 462070208 Mini Fit Jr RTC

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Connector system

wire-to-board

CS

4.20 mm

Pins per row

4

Total number of pins

8

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Case material

LCP

Manufacturer part #

462070208

Insulation material

LCP

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

462070208

Engineering Series Name

Mini Fit Jr RTC

Engineering Series No

46207

Documents & Downloads

Datasheet

Datasheet 2760334 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 4.20 mm 462070208 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760334 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 4.20 mm 462070208 1 pc(s) Tray

Description

4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 8 Circuits, 3.18mm PCB Thickness, with PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable, Tray

What kind of Pin Headers, Receptacles systems are you looking for?