• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 2.50 mm 1053121310 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
2
CS
2.50 mm
Total number of pins
10
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1053121310 V/A clip dual row

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

No. of rows

2

CS

2.50 mm

Total number of pins

10

Content

1 pc(s)

Connection

THT

Manufacturer part #

1053121310

Factory colour

Black

RoHS-compliant

Yes

Type

1053121310

Engineering Series Name

V/A clip dual row

Engineering Series No

105312

Documents & Downloads

Datasheet

Datasheet 2760417 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 2.50 mm 1053121310 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760417 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 2.50 mm 1053121310 1 pc(s) Tray

Description

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tray

What kind of Pin Headers, Receptacles systems are you looking for?