• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 16 Contact spacing: 4.2 mm 39-30-0160 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
Connector type
Socket, right angle
No. of rows
2
CS
4.2 mm
Total number of pins
16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 39-30-0160

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 16

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

Connector type

Socket, right angle

No. of rows

2

CS

4.2 mm

Total number of pins

16

Nominal current

13 A

Nominal current - rounded value

13 A

Content

1 pc(s)

Manufacturer part #

39-30-0160

Nominal voltage

600 V

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Min. temperature

-40 °C

Type

39-30-0160

Contact surface

Brass tin plated

Pin length (PCB)

3.6 mm

Documents & Downloads

Datasheet

Datasheet 3365221 Molex Built-in SIL socket (standard) Total number of pins 16 Contact spacing: 4.2 mm 39-30-0160 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 3365221 Molex Built-in SIL socket (standard) Total number of pins 16 Contact spacing: 4.2 mm 39-30-0160 1 pc(s) Tray

Description

Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 16 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?