• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 20 Contact spacing: 2.54 mm 901512220 1 pc(s) Tube

1/2
Image similar
Product type
Built-in SIL socket (standard)
No. of rows
2
CS
2.54 mm
Total number of pins
20
Packaging type
Tube
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C-GRID 111

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 20

Technical specifications

Packaging type

Tube

Product type

Built-in SIL socket (standard)

No. of rows

2

CS

2.54 mm

Total number of pins

20

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Soldering

Coating thickness (PCB side)

3.048 µm

Connector coating thickness

0.381 µm

Case material

Polyester

Manufacturer part #

901512220

Factory colour

Black

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

350 V

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

901512220

Engineering Part No

90151-2220

Engineering Series Name

.100 PCB CONN DR VER

Engineering Series No

90151

Documents & Downloads

Datasheet

Datasheet 3036627 Molex Built-in SIL socket (standard) Total number of pins 20 Contact spacing: 2.54 mm 901512220 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3036627 Molex Built-in SIL socket (standard) Total number of pins 20 Contact spacing: 2.54 mm 901512220 1 pc(s) Tube

Circuit diagramm

Circuit diagramm 3036627 Molex Built-in SIL socket (standard) Total number of pins 20 Contact spacing: 2.54 mm 901512220 1 pc(s) Tube

Description

C-Grid III PC Board Connector, Dual Row, Vertical, 20 Circuits, Gold (Au) Plating

What kind of Pin Headers, Receptacles systems are you looking for?