• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 20 Contact spacing: 4.20 mm 874272042 1 pc(s) Bulk

Image similar
Product type
Built-in SIL socket (standard)
CS
4.20 mm
Total number of pins
20
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 874272042 WTB VERT HDR

  • Content: 1 pc(s)
  • Total number of pins: 20

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in SIL socket (standard)

CS

4.20 mm

Total number of pins

20

Content

1 pc(s)

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

874272042

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

874272042

Engineering Series Name

WTB VERT HDR

Engineering Series No

87427

Documents & Downloads

Datasheet

Datasheet 2760471 Molex Built-in SIL socket (standard) Total number of pins 20 Contact spacing: 4.20 mm 874272042 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2760471 Molex Built-in SIL socket (standard) Total number of pins 20 Contact spacing: 4.20 mm 874272042 1 pc(s) Bulk

Description

Mini-Fit Jr. Header, 4.20mm Pitch, Vertical, Nylon, without Flange, 20 Circuits, Tin (Sn) over Nickel (Ni) Plating, Bulk Packaging

What kind of Pin Headers, Receptacles systems are you looking for?