• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 4 39303048 1 pc(s) Bulk

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
1
Total number of pins
4
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 39303048 MINIFIT JR RA HDR

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in SIL socket (standard)

No. of rows

1

Total number of pins

4

Content

1 pc(s)

Manufacturer part #

39303048

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

39303048

Engineering Part No

5569-04A4G-210

Engineering Series Name

MINIFIT JR RA HDR

Engineering Series No

05569

Documents & Downloads

Datasheet

Datasheet 2760566 Molex Built-in SIL socket (standard) Total number of pins 4 39303048 1 pc(s) Bulk

Description

Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, 94V-0, (Au) Plating

What kind of Pin Headers, Receptacles systems are you looking for?