• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.20 mm 15246041 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
Connector type
Power strip
No. of rows
2
CS
4.20 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15246041 MINIFIT BMI VERT HDR

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

Connector type

Power strip

No. of rows

2

Features

+ snap-in locking mechanism

CS

4.20 mm

Pins per row

2

Total number of pins

4

Content

1 pc(s)

Connection

Pin strip

Connection angle

90°

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

15246041

Board contact surface

Tin plated

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

15246041

Engineering Part No

A-42440-0411

Engineering Series Name

MINIFIT BMI VERT HDR

Engineering Series No

42440

Documents & Downloads

Datasheet

Datasheet 2762773 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.20 mm 15246041 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2762773 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.20 mm 15246041 1 pc(s) Tray

Description

Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Plating, without Drain Holes

What kind of Pin Headers, Receptacles systems are you looking for?