• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 2.50 mm 1053091106 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
1
CS
2.50 mm
Total number of pins
6
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1053091106 Header

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

No. of rows

1

CS

2.50 mm

Total number of pins

6

Content

1 pc(s)

Connection

THT

Manufacturer part #

1053091106

Factory colour

Black

RoHS-compliant

Yes

Type

1053091106

Engineering Series Name

Header

Engineering Series No

105309

Documents & Downloads

Datasheet

Datasheet 2764640 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 2.50 mm 1053091106 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2764640 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 2.50 mm 1053091106 1 pc(s) Tray

Description

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray

What kind of Pin Headers, Receptacles systems are you looking for?