• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 7 Contact spacing: 2.50 mm 1053112307 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
Connector type
Power strip
No. of rows
1
CS
2.50 mm
Total number of pins
7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1053112307 V/A clip single row

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

CS

2.50 mm

Pins per row

7

Total number of pins

7

Content

1 pc(s)

Connection

THT

Connector coating thickness

0.76 µm

Manufacturer part #

1053112307

Factory colour

Ecru

Connector contact surface

Gold

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

1053112307

Engineering Series Name

V/A clip single row

Engineering Series No

105311

Documents & Downloads

Datasheet

Datasheet 2760513 Molex Built-in SIL socket (standard) Total number of pins 7 Contact spacing: 2.50 mm 1053112307 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760513 Molex Built-in SIL socket (standard) Total number of pins 7 Contact spacing: 2.50 mm 1053112307 1 pc(s) Tray

Description

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 7 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tray

What kind of Pin Headers, Receptacles systems are you looking for?