• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2 mm 791098403 1 pc(s) Tape on Full reel

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
2
CS
2 mm
Total number of pins
8
Packaging type
Tape on Full reel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MILLIGRID

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Technical specifications

Packaging type

Tape on Full reel

Product type

Built-in SIL socket (standard)

No. of rows

2

CS

2 mm

Total number of pins

8

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

Connection

SMT

Coating thickness (PCB side)

1.905 µm

Connector coating thickness

0.381 µm

Case material

High temperature resistant thermoplastic

Manufacturer part #

791098403

Factory colour

Black

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

125 V

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

791098403

Engineering Part No

79109-8403

Engineering Series Name

2MM VERT RECEPT SM B

Engineering Series No

79109

Documents & Downloads

Datasheet

Datasheet 3036514 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2 mm 791098403 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3036514 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2 mm 791098403 1 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 3036514 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2 mm 791098403 1 pc(s) Tape on Full reel

Description

Milli-Grid Receptacle, Surface Mount, Vertical, Top/Bottom Entry, without Press-fit Plastic Pegs, with Cap, Embossed Tape on Reel, 0.38µm Gold (Au) Selective, 8 Circuits, Lead-Free

What kind of Pin Headers, Receptacles systems are you looking for?