• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Crimp contact 797581008 1 pc(s)

Product type
Crimp contact
Content
1 pc(s)
Manufacturer part #
797581008
RoHS-compliant
Yes
Type
797581008
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEAD PRE CRIMP 797581008

  • Content: 1 pc(s)

Our service for you

Technical specifications

Product type

Crimp contact

Content

1 pc(s)

Manufacturer part #

797581008

RoHS-compliant

Yes

Type

797581008

Engineering Series Name

LEAD PRE CRIMP

Engineering Series No

79758

Documents & Downloads

Datasheet

Datasheet 2530236 Molex Crimp contact 797581008 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2530236 Molex Crimp contact 797581008 1 pc(s)

Description

Pre-Crimped Lead DuraClik Female-to-DuraClik Female, Tin (Sn) Plating, 150.00mm Length, 26 AWG, Black

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?