• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Crimp contact and braid 2147631122 1 pc(s) Bulk

Image similar
Product type
Crimp contact and braid
Connector type
Plug
Packaging type
Bulk
Content
1 pc(s)
Connection
Open cable ends
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 2147631122 Microfit 3.0 crimp l

  • Content: 1 pc(s)

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Crimp contact and braid

Connector type

Plug

Content

1 pc(s)

Connection

Open cable ends

Manufacturer part #

2147631122

Factory colour

Black

Length

150.00 mm

RoHS-compliant

Yes

Type

2147631122

Engineering Series Name

Microfit 3.0 crimp l

Engineering Series No

214763

Documents & Downloads

Datasheet

Datasheet 2763104 Molex Crimp contact and braid 2147631122 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763104 Molex Crimp contact and braid 2147631122 1 pc(s) Bulk

Description

Pre-Crimped Lead Micro-Fit 3.0 Male-to-Pigtail, Tin (Sn) Plating, 150.00mm Length, 18 AWG, Black

What kind of Pin Headers, Receptacles systems are you looking for?